LP38690SD-ADJ

926-LP38690SD-ADJ
LP38690SD-ADJ

Mfr.:

Description:
LDO Voltage Regulators R 926-LP38690SDADJNOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
WSON-6
1.25 V to 9 V
1 A
1 Output
Positive
100 uA
Adjustable
- 40 C
+ 125 C
450 mV
LP38690-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.6 V at 1 A, 0.145 V at 100 mA, 1.3 V at 1 A, 0.11 V at 100 mA, 1 V at 1 A, 0.1 V at 100 mA, 0.8 V at 1 A
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Operating Supply Current: 55 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Texas Instruments LP38690SD-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO CMOS LINEAR R EG A 926-LP38690SDX A 926-LP38690SDXADJNPB