LP38691DTX-1.8/NOPB

Texas Instruments
926-LP38691DTX18NOPB
LP38691DTX-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500-mA 10-V low-dr o pout voltage regula A 926-LP38691DT1.8NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
1.8 V
500 mA
1 Output
Positive
100 uA
55 dB
Fixed
- 40 C
+ 125 C
250 mV
LP38691
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Moisture Sensitive: Yes
Operating Supply Current: 55 uA
Pin Count: 3
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 4 %
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

LP3869x/LP3869x-Q1 Low Dropout Linear Regulators

Texas Instruments LP3869x/LP3869x-Q1 500mA Low Dropout CMOS Linear Regulators provide tight output tolerance (2.0% typical), extremely low dropout voltage (250mV @ 500mA load current, VOUT = 5V), and excellent AC performance utilizing ultra-low ESR ceramic output capacitors. The low thermal resistance of these LDOs allows the full operating current to be used even in high ambient temperature environments. The use of a PMOS power transistor means that no DC base drive current is required to bias it, allowing ground pin current to remain below 100µA regardless of load current, input voltage, or operating temperature. Texas Instruments LP3869x/LP3869x-Q1 LDOs are ideal for use in hard disk drives, notebook computers, and portable instrumentation. The LP3869x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 161

Stock:
161
Can Dispatch Immediately
On Order:
2,500
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.74 $1.74
$1.28 $12.80
$1.16 $29.00
$1.04 $104.00
$0.971 $242.75
$0.934 $467.00
$0.929 $929.00
Full Reel (Order in multiples of 2500)
$0.842 $2,105.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.29
Min:
1

Similar Product

Texas Instruments LP38691DT-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 500MA LDO CMOS LINEA R REG A 926-LP38691 A 926-LP38691DTX18NOPB