LP38692MPX-ADJ/NOPB

Texas Instruments
926-LP38692MPXADJNPB
LP38692MPX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1-A 10-V adjustabl e low-dropout voltag A 926-38692MP-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
1.25 V to 9 V
1 A
1 Output
Positive
100 uA
Adjustable
- 40 C
+ 125 C
250 mV
LP38692-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.6 V at 1 A, 0.145 V at 100 mA, 1.3 V at 1 A, 0.11 V at 100 mA, 1 V at 1 A, 0.1 V at 100 mA, 0.8 V at 1 A
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Operating Supply Current: 55 uA
Pin Count: 5
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 132

Stock:
132
Can Dispatch Immediately
On Order:
4,000
Expected 2027/02/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.12 $2.12
$1.57 $15.70
$1.43 $35.75
$1.30 $130.00
$1.20 $300.00
$1.16 $580.00
Full Reel (Order in multiples of 2000)
$1.10 $2,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.38
Min:
1

Similar Product

Texas Instruments LP38692MP-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO W/Enable Pin A 926-LP38692MPXADJN A 926-LP38692MPXADJNPB