LP38798SDX-ADJ/NOPB

Texas Instruments
595-LP38798SDXADJNPB
LP38798SDX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800mA Ultra-Lo Noise Hi PSRR LDO A 595-L A 595-LP38798SDEADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
1.5 V to 5 V
800 mA
1 Output
Positive
1.5 mA
Adjustable
- 40 C
+ 125 C
200 mV
LP38798
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP38798EVM
Operating Supply Current: 1.4 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 38.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LP38798 800mA Linear Regulator

Texas Instruments LP38798 Linear Regulator is a high-performance device capable of supplying 800mA output current. Designed to meet the requirements of sensitive RF/Analog circuitry, TI LP38798-ADJ implements a novel linear topology on an advanced CMOS process to deliver ultra-low output noise and high PSRR at switching power supply frequencies. LP38798SD-ADJ is stable with both ceramic and tantalum output capacitors and requires a minimum output capacitance of only 1µF for stability. LP38798-ADJ can operate over a wide input voltage range (3.0V to 20V), making it well-suited for many post-regulation applications. LP38798EVM evaluation board is designed to demonstrate the capabilities of the LP38798SD-ADJ. The EVM is intended to provide a flexible circuit configurations and access to points of interest.

In Stock: 5,471

Stock:
5,471
Can Dispatch Immediately
On Order:
9,000
Expected 2027/03/11
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.31 $4.31
$3.26 $32.60
$2.99 $74.75
$2.70 $270.00
$2.56 $640.00
$2.55 $1,275.00
Full Reel (Order in multiples of 4500)
$2.31 $10,395.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.19
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.04
Min:
1

Similar Product

Texas Instruments LP38798SDE-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800mA Ultra-Lo Noise Hi PSRR LDO A 595-L A 595-LP38798SD-ADJNPB