LP38842T-1.5/NOPB

Texas Instruments
926-LP38842T15NOPB
LP38842T-1.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A low-VIN (0.91 5-V) ultra-low-drop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
1.5 V
1.5 A
1 Output
Positive
80 dB
Fixed
- 40 C
+ 125 C
115 mV
LP38842
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 315 mV
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/A
Load Regulation: 0.1 %/A
Operating Supply Current: 32 mA
Pin Count: 5
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 450   Multiples: 450
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.07 $1,381.50
$2.99 $2,691.00