LP38851MRX-ADJ/NOPB

Texas Instruments
926-LP38851MRXADJNPB
LP38851MRX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA low-VIN (0.9 15-V) adjustable ul A 926-38851MR-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
800 mV to 1.8 V
800 mA
1 Output
Positive
8.5 mA
72 dB
Adjustable
- 40 C
+ 125 C
115 mV
LP38851
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 7 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Pin Count: 8
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 83.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,506

Stock:
2,506 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.47 $2.47
$1.83 $18.30
$1.67 $41.75
$1.50 $150.00
$1.42 $355.00
$1.38 $690.00
$1.37 $1,370.00
Full Reel (Order in multiples of 2500)
$1.24 $3,100.00
$1.22 $6,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.52
Min:
1

Similar Product

Texas Instruments LP38851MR-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 0.8A Low Input Low O utput LDO A 926-LP3 A 926-LP38851MRXADJNPB