LP38852MR-ADJ/NOPB

Texas Instruments
926-38852MR-ADJ/NOPB
LP38852MR-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Low Input Low O utput LDO A 926-LP3 A 926-LP38852MRXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
800 mV to 1.8 V
1.5 A
1 Output
Positive
8.5 mA
80 dB
Adjustable
- 40 C
+ 125 C
130 mV
LP38852
Tube
Brand: Texas Instruments
Development Kit: LP38852EVAL
Dropout Voltage - Max: 180 mV
Ib - Input Bias Current: 7 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 83.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,204

Stock:
2,204 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.45 $4.45
$3.38 $33.80
$2.83 $70.75
$2.70 $256.50
$2.66 $1,516.20
$2.56 $2,675.20
$2.49 $6,386.85
$2.43 $12,235.05

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.99
Min:
1

Similar Product

Texas Instruments LP38852MRX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A low-VIN (0.93 -V) adjustable ultr A 926-38852MR-ADJ/NOPB