LP38852SX-ADJ/NOPB

Texas Instruments
926-LP38852SXADJNOPB
LP38852SX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A low-VIN (0.93 -V) adjustable ultr A 926-38852S-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
800 mV to 1.8 V
1.5 A
1 Output
Positive
8.5 mA
80 dB
Adjustable
- 40 C
+ 125 C
130 mV
LP38852
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP38852EVAL
Dropout Voltage - Max: 180 mV
Ib - Input Bias Current: 7 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Pin Count: 7
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.16 $6.16
$4.73 $47.30
$4.37 $109.25
$3.97 $397.00
$3.79 $947.50
Full Reel (Order in multiples of 500)
$3.59 $1,795.00
$3.57 $3,570.00
$3.55 $8,875.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.56
Min:
1

Similar Product

Texas Instruments LP38852S-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A Low Input Low O utput LDO A 926-LP3 A 926-LP38852SXADJNOPB