LP3907TL-JJCP/NOPB

Texas Instruments
926-LP3907TLJJCPNOPB
LP3907TL-JJCP/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC LP3907 Dual 1A and 6 00mA Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP3907
Converters
SMD/SMT
DSBGA-25
300 mA, 600 mA, 1 A
3.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Advanced Apps Processors, FPGA, Generic
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Operating Supply Current: 30 uA
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 800 mV to 3.5 V
Pin Count: 25
Product: Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 7.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.47 $3.47
$2.59 $25.90
$2.37 $59.25
$2.12 $212.00
Full Reel (Order in multiples of 250)
$1.98 $495.00
$1.91 $955.00
$1.84 $1,840.00
$1.81 $4,525.00
$1.80 $9,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩