LP3966ES-2.5/NOPB

Texas Instruments
926-3966ES-2.5/NOPB
LP3966ES-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A Fast Ultra LDO Li near Reg A 926-LP39 A 926-LP3966ESX25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
2.5 V
3 A
1 Output
Positive
15 uA
60 dB
Fixed
- 40 C
+ 125 C
800 mV
LP3966
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 120 mV, 1.2 V
Ib - Input Bias Current: 5 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Pin Count: 5
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.00 $6.00
$4.58 $45.80
$4.20 $105.00
$3.90 $351.00
$3.57 $963.90
$3.47 $1,873.80
$3.40 $3,519.00
$3.35 $8,442.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.79
Min:
1

Similar Product

Texas Instruments LP3966ESX-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 3-A high-accuracy lo w-dropout voltage A A 926-3966ES-2.5/NOPB