LP3972SQ-I514/NOPB

Texas Instruments
926-LP3972SQI514NOPB
LP3972SQ-I514/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC (PMIC) for Advanced

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP3972
Processor PMIC
SMD/SMT
WQFN-40
1.6 A
3.3 V
- 40 C
+ 125 C
Reel
Application: PXA
Brand: Texas Instruments
Development Kit: LP3972SQ-I514EV/NOPB
Input Voltage Range: 1.74 V to 5.5 V
Operating Supply Current: 60 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 725 mV to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$5.29 $5,290.00
$5.21 $10,420.00
5,000 Quote