LP3981ILD-2.5/NOPB

Texas Instruments
926-3981ILD-2.5/NOPB
LP3981ILD-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 300Ma CMOS LDO Reg A 926-LP3981ILDX25NOP A 926-LP3981ILDX25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.5 V
300 mA
1 Output
Positive
210 uA
55 dB
Fixed
- 40 C
+ 125 C
132 mV
LP3981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.5 mV, 88 mV, 132 mV
Ib - Input Bias Current: 170 uA
Line Regulation: 0.005 %
Load Regulation: 0.0003 %
Moisture Sensitive: Yes
Operating Supply Current: 70 uA
Pd - Power Dissipation: 2 W
Pin Count: 6
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 2 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.40 $1.40
$1.02 $10.20
$0.915 $22.88
$0.811 $81.10
$0.759 $189.75
$0.729 $364.50
Full Reel (Order in multiples of 1000)
$0.684 $684.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩