LP3982ILDX-1.8/NOPB

Texas Instruments
926-LP3982ILDX18NOPB
LP3982ILDX-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 300-mA high-accurac y low-dropout volta A 926-3982ILD-1.8/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
1.8 V
300 mA
1 Output
Positive
Fixed
- 40 C
+ 85 C
120 mV
LP3982
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 220 mV
Ib - Input Bias Current: 90 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Moisture Sensitive: Yes
Operating Supply Current: 90 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,825

Stock:
3,825 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.64 $0.64
$0.442 $4.42
$0.395 $9.88
$0.343 $34.30
$0.317 $79.25
$0.304 $152.00
$0.291 $291.00
$0.259 $647.50
Full Reel (Order in multiples of 4500)
$0.258 $1,161.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.26
Min:
1

Similar Product

Texas Instruments LP3982ILD-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 300Ma General CMOS L DO Reg A 926-LP3982 A 926-LP3982ILDX18NOPB