LP3986TL-2828/NOPB

Texas Instruments
926-LP3986TL2828NOPB
LP3986TL-2828/NOPB

Mfr.:

Description:
LDO Voltage Regulators 300-mA dual-channel adjustable ultra-lo A 926-LP3986TLX2828NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
2.8 V, 2.8 V
500 mA
2 Output
Positive
130 uA
60 dB
Fixed
- 40 C
+ 125 C
60 mV
LP3986
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 2mV, 100 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.006 %
Load Regulation: 0.003 %
Operating Supply Current: 115 uA
Pd - Power Dissipation: 250 mW
Pin Count: 8
Product: CMOS LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low dropout low quiescent current Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.72 $1.72
$1.27 $12.70
$1.15 $28.75
$1.11 $111.00
Full Reel (Order in multiples of 250)
$0.89 $222.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩