LP5813-12WCSPEVM

Texas Instruments
595-LP5813-12WCSPEVM
LP5813-12WCSPEVM

Mfr.:

Description:
LED Lighting Development Tools LP5813/LP5812 evalua tion module for 4 x

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
LP5813, LP5812 RGB LED Drivers
3.3 V
LP5813-12WCSP
Brand: Texas Instruments
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LP5813-12xEVM Evaluation Modules

Texas Instruments LP5813-12xEVM Evaluation Modules evaluate the features of the LP5813 and LP5812 4 x 3 matrix RGB LED drivers with autonomous control. The LP5813 drivers include a synchronous boost function and can drive up to 12 LED dots with four output pins. The LP5812 drivers do not include a synchronous boost function. These modules include LP5813 and LP5812 drivers in a single board, which can be evaluated using the USB2ANY connector and jumper setting. The LP5813-12xEVM modules are used in e-cigarettes, earbuds, smart speakers, video doorbells, EV chargers, and factory automation.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.69 $271.69