LP5891MRRFR

Texas Instruments
595-LP5891MRRFR
LP5891MRRFR

Mfr.:

Description:
LED Lighting Driver ICs 48 16 LED matrix d r iver with 16-bits P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
20 mA
VQFN-76
5.5 V
2.5 V
LP5891
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: PWM
Features: LOD, LSD, De-ghosting, Intelligent Power Saving Mode
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP5891/LP5891-Q1 48x16 LED Matrix Driver

Texas Instruments LP5891/LP5891-Q1 48x16 LED Matrix Driver is a highly integrated, common-cathode LED matrix driver with 48 constant current sources and 16 scanning FETs. The device implements a high-speed rising-edge transmission interface to support a high device count daisy-chained while minimizing electrical-magnetic interference (EMI) and internal GCLK rate ranges from 40MHz to 160MHz. The  LP5891/LP5891-Q1 implements LED open/weak-short/short detections and removals during operations. The Texas Instruments LP5891-Q1 devices are AEC-Q100 qualified for automotive applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 1,960

Stock:
1,960 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$12.13 $12.13
$9.50 $95.00
$8.84 $221.00
$8.12 $812.00
$8.04 $2,010.00
$7.57 $3,785.00
$7.40 $7,400.00
Full Reel (Order in multiples of 2000)
$7.01 $14,020.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩