LP5899DRRR

Texas Instruments
595-LP5899DRRR
LP5899DRRR

Mfr.:

Description:
LED Display Drivers Bridge between SPI a nd LP589x display L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
SPI
WSON-12
5.5 V
2.5 V
3.6 mA
SMD/SMT
- 40 C
+ 85 C
LP5899
Reel
Cut Tape
Brand: Texas Instruments
Features: CRC, Fault output, Interrupt pin, Oscillator
Number of LEDs: 8 LEDs
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP5899/LP5899-Q1 LED Drivers

Texas Instruments LP5899/LP5899-Q1 LED Drivers are SPI-compatible devices with an internal oscillator to generate the continuous clock required by the LP589x/LP589x-Q1 family. These LED drivers incorporate reporting faults in the LP589x/LP589x-Q1 daisy chain and LP5899/LP5899-Q1 internal. The LP5899/LP5899-Q1 devices can drive any number of cascaded LED drivers of the LP589x/LP589x-Q1 family, and the LED driver limits the maximum number of cascaded devices. These LED drivers operate at -40°C to 125°C temperature range. The LP5899/LP5899-Q1 drivers are ideal for SPI-compatible connectivity for LP5891/LP5891-Q1 and LP5892/LP5892-Q1 devices. The Texas Instruments LP5899-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.77 $1.77
$1.29 $12.90
$1.17 $29.25
$1.05 $105.00
$0.989 $247.25
$0.95 $475.00
$0.946 $946.00
Full Reel (Order in multiples of 3000)
$0.887 $2,661.00
$0.868 $5,208.00