LP592201DSCR

Texas Instruments
595-LP592201DSCR
LP592201DSCR

Mfr.:

Description:
LDO Voltage Regulators 2-A adjustable LDO 1 0-WSON -40 to 125 A A 595-TPS7A9201DSKR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Adjustable
2 A
1 Output
30 dB
Adjustable
- 40 C
+ 125 C
220 mV
LP5922
Reel
Brand: Texas Instruments
Development Kit: LP592201EVM
Dropout Voltage - Max: 400 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.1 %/A
Output Voltage Range: 500 mV to 5 V
Pin Count: 10
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 500 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: Low Noise LDO
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$7.41 $22,230.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.10
Min:
1