LP875650RNFTQ1

Texas Instruments
595-LP875650RNFTQ1
LP875650RNFTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive multipha se dual 8A buck conv A 595-LP875650RNFRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-26
Buck
600 mV to 3.36 V
16 A
4 Output
1.4 uA
2 MHz
- 40 C
+ 125 C
AEC-Q100
LP87565
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.8 V to 5.5 V
Load Regulation: 0.8 %
Peak Solder Temperature: + 260 C
Pin Count: 26
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: DC/DC Converter
Unit Weight: 54.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 248 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.39 $8.39
$6.50 $65.00
$6.04 $151.00
$5.51 $551.00
Full Reel (Order in multiples of 250)
$5.25 $1,312.50
$5.04 $2,520.00
$5.00 $5,000.00
$4.83 $12,075.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩