LPV321M7X/NOPB

Texas Instruments
926-LPV321M7X/NOPB
LPV321M7X/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5-V 152-kHz l ow quiescent curr A A 926-LPV321M7/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
152 kHz
100 mV/us
7 mV
50 nA
5 V
2.7 V
9 uA
60 mA
71 dB
146 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
300 fA
LPV321
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCMOS
Voltage Gain dB: 100 dB
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,038

Stock:
4,038 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.94 $0.94
$0.672 $6.72
$0.605 $15.13
$0.533 $53.30
$0.498 $124.50
$0.477 $238.50
$0.462 $462.00
Full Reel (Order in multiples of 3000)
$0.438 $1,314.00
$0.428 $2,568.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.47
Min:
1

Similar Product

Texas Instruments LPV321M7/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 5-V 152-kHz l ow quiescent curr A A 926-LPV321M7X/NOPB