LPV324M/NOPB

Texas Instruments
926-LPV324M/NOPB
LPV324M/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Pwr Quad Amp A 9 26-LPV324MX/NOPB A A 926-LPV324MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
152 kHz
100 mV/us
7 mV
50 nA
5 V
2.7 V
28 uA
16 mA
71 dB
146 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
300 fA
LPV324
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: BiCMOS
Voltage Gain dB: 100 dB
Unit Weight: 150.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.38 $13.80
$1.26 $31.50
$1.12 $123.20
$1.05 $288.75
$1.01 $555.50
$1.00 $1,045.00
$0.947 $2,395.91
$0.926 $4,634.63

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.00
Min:
1

Similar Product

Texas Instruments LPV324MX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 5-V 152-kHz low quiescent curren A A 926-LPV324M/NOPB