LT1009IDR

Texas Instruments
595-LT1009IDR
LT1009IDR

Mfr.:

Description:
Voltage References 2.5V Micro Pwr A 595 -LT1009ID A 595-LT1 A 595-LT1009ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
2.5 V
0.2 %
25 PPM / C
10 mA
- 40 C
+ 85 C
LT1009
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,909
Expected 2026/12/17
5,000
Expected 2027/03/11
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.77 $0.77
$0.563 $5.63
$0.512 $12.80
$0.444 $44.40
$0.427 $106.75
$0.411 $205.50
$0.398 $398.00
Full Reel (Order in multiples of 2500)
$0.383 $957.50
$0.374 $1,870.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.81
Min:
1

Similar Product

Texas Instruments LT1009ID
Texas Instruments
Voltage References 2.5V Micro Pwr A 595 -LT1009IDR A 595-LT A 595-LT1009IDR