M0C1104QDYYRQ1

Texas Instruments
595-M0C1104QDYYRQ1
M0C1104QDYYRQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0C1104
SMD/SMT
SOT-23-16
ARM Cortex M0+
16 kB
32 bit
12 bit
24 MHz
14 I/O
1 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Analogue Supply Voltage: 1.62 V to 3.6 V
Brand: Texas Instruments
Data RAM Type: SRAM
Development Kit: LP-MSPM0C1104
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.62 V to 3.6 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0C110x/MSPM0C110x-Q1/MSPS003 Mixed-Signal MCUs

Texas Instruments MSPM0C110x/MPSM0C110x-Q1/MSPS003 Mixed-Signal Microcontrollers (MCUs) are part of the MSP highly integrated, ultra-low-power 32-bit MCU family. These MCUs are based on the enhanced Arm® Cortex®-MO+ core platform operating up to 24MHz frequency. The MSPM0C110x/MSPS003 MCUs feature up to 16KB embedded flash with 1KB SRAM, 1.62V to 3.6V wide supply voltage range, and extended temperature range of -40°C to 125°C. These microcontrollers incorporate a high-speed on-chip oscillator with accuracy from -2% to 1.2% and an internal 32kHz Low-Frequency Oscillator (LFOSC). The MSPM0C110x/MSPS003 MCUs are ideal for lighting, communication modules, grid infrastructure, smart metering, personal electronics, medical and healthcare, building security, and fire safety.

In Stock: 2,326

Stock:
2,326 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.901 $9.01
$0.763 $19.08
$0.72 $72.00
$0.648 $324.00
$0.637 $637.00
Full Reel (Order in multiples of 3000)
$0.575 $1,725.00
$0.563 $3,378.00