M0C1106QDGS28RQ1

Texas Instruments
595-M0C1106QDGS28RQ1
M0C1106QDGS28RQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 64KB flash, 8KB SRAM, 12-bit ADC, comparator, LIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
VSSOP-28
Arm Cortex -M0+
64 kB
32 bit
12 bit
32 MHz
25 I/O
8 kB
1.62 V
3.6 V
- 40
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 8 bit
Data RAM Type: SRAM
Development Kit: LP-MSPM0C1106
Interface Type: I2C, SPI, UART
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 1.62 V to 3.6 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 2027/01/14
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.74 $1.74
$1.28 $12.80
$1.09 $27.25
$1.04 $104.00
$0.933 $466.50
$0.915 $915.00
$0.908 $2,270.00
Full Reel (Order in multiples of 5000)
$0.849 $4,245.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩