M0G3518QRGZRQ1

Texas Instruments
595-M0G3518QRGZRQ1
M0G3518QRGZRQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0G3518-Q1
SMD/SMT
VQFN-48
ARM Cortex M0+
256 kB
32 bit
12 bit
80 MHz
44 I/O
128 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 21 Channel
Number of Timers/Counters: 2 x 16 bit, 4 x 16 bit, 1 x 32 bit
Processor Series: MSPM0G351x-Q1
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 148 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G351x-Q1 Mixed-Signal MCUs

Texas Instruments MSPM0G351x-Q1 Mixed-Signal MCUs are a part of the MSP highly integrated, ultra-low-power 32-bit MCU family based on the enhanced Arm®. These MCUs are Arm® Cortex®-M0+ 32-bit core platform that operates at up to 80MHz frequency. The MSPM0G351x-Q1 mixed-signal MCUs offer design flexibility for applications that require 256KB to 512KB of flash memory in small packages. These devices include dual CAN-FD controllers, cybersecurity enablers, and high-performance integrated analog, providing excellent low-power performance across the operating temperature range. The MSPM0G351x-Q1 devices are AEC-Q100 qualified for automotive applications. These MCUs are ideal for automotive body electronics and lighting, automotive gateway, steering wheel systems, automotive motor control, DC to AC inverters, and door handle modules.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$2.23 $8,920.00