M38510/30903BEA

595-M38510/30903BEA
M38510/30903BEA

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Selectors / Multiplexers
LS
2 Input
1 Output
CDIP-16
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN54LS157
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: