MAX232EIPW

Texas Instruments
595-MAX232EIPW
MAX232EIPW

Mfr.:

Description:
RS-232 Interface IC RS232 Line Driver/Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-16
MAX232E
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
10 mA
- 40 C
+ 85 C
15 kV
RS-232 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Pin Count: 16
Product Type: RS-232 Interface IC
Propagation Delay Time: 500 ns
Shutdown: Without Shutdown
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.17 $11.70
$0.95 $23.75
$0.904 $81.36
$0.882 $238.14
$0.848 $457.92
$0.821 $886.68
$0.791 $1,708.56
$0.783 $4,228.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.28
Min:
1

Similar Product

Texas Instruments MAX232EIPWR
Texas Instruments
RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EIPW