MAX3223EIDB

Texas Instruments
595-MAX3223EIDB
MAX3223EIDB

Mfr.:

Description:
RS-232 Interface IC 3-5V MultiCh Line Driver/Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-20
MAX3223E
Transceiver
500 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
RS-232 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Pin Count: 20
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.51 $3.51
$2.64 $26.40
$2.24 $56.00
$2.13 $149.10
$2.05 $574.00
$1.98 $1,108.80
$1.97 $2,068.50
$1.93 $4,863.60
$1.90 $9,576.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.62
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.83
Min:
1

Similar Product

Texas Instruments MAX3223EIDBR
Texas Instruments
RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDB