MAX3232ECDB

Texas Instruments
595-MAX3232ECDB
MAX3232ECDB

Mfr.:

Description:
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-16
MAX3232E
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
0 C
+ 70 C
15 kV
RS-232 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Pin Count: 16
Product Type: RS-232 Interface IC
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,582

Stock:
2,582 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$1.76 $17.60
$1.63 $40.75
$1.41 $112.80
$1.35 $324.00
$1.30 $728.00
$1.26 $1,310.40
$1.22 $2,537.60
$1.19 $6,188.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.38
Min:
1