MC79L15ACLP

Texas Instruments
595-MC79L15ACLP
MC79L15ACLP

Mfr.:

Description:
Linear Voltage Regulators 15V Fixed Neg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
MC79L
Through Hole
TO-92-3
1 Output
Negative
- 15 V
100 mA
Fixed
0 C
+ 125 C
6.5 mA
Bulk
Brand: Texas Instruments
Height: 3.68 mm
Length: 4.83 mm
Line Regulation: 300 mV
Load Regulation: 150 mV
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 39 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Width: 3.43 mm
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,083

Stock:
2,083 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$1.09 $10.90
$0.987 $24.68
$0.876 $87.60
$0.823 $205.75
$0.791 $395.50
$0.782 $782.00
$0.722 $1,444.00
$0.716 $2,864.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.75
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.75
Min:
1