MDL-IDM

868-MDL-IDM
MDL-IDM

Mfr.:

Description:
Daughter Cards & OEM Boards Intelligent Display Module Board

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Display Boards
LM3S6918
Brand: Texas Instruments
Dimensions: 2.58 mm x 2.58 mm x 0.625 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 48 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: