MMWCAS-DSP-EVM

Texas Instruments
595-MMWCAS-DSP-EVM
MMWCAS-DSP-EVM

Mfr.:

Description:
RF Development Tools mmWave cascade imagi ng radar DSP evaluat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Evaluation Modules
RF Transceiver
AWR1243
Brand: Texas Instruments
Interface Type: I2C, JTAG, Serial, USB
Operating Supply Voltage: 12 V
Product Type: RF Development Tools
Series: MMWCAS-DSP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 635.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: