MPC507AU

Texas Instruments
595-MPC507AU
MPC507AU

Mfr.:

Description:
Multiplexer Switch ICs 8-Ch Diff-Input Anal og Mult A 595-MPC50 A 595-MPC507AU/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MPC507
Multiplexers
SMD/SMT
SOIC-28
8 Channel
2 x 8:1
15 V
15 V
1.5 kOhms
500 ns
500 ns
- 40 C
+ 85 C
18 V
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 7.5 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 20
Subcategory: Switch ICs
Supply Current - Max: 1.5 mA
Supply Type: Dual Supply
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.65 $47.65
$38.94 $389.40
$36.76 $735.20
$35.75 $3,575.00
$33.23 $8,639.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$43.57
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$47.65
Min:
1

Similar Product

Texas Instruments MPC507AU/1K
Texas Instruments
Multiplexer Switch ICs 8Ch Diff-Input Ana M ultiplexer A 595-MP A 595-MPC507AU