MRD2EVM

Texas Instruments
595-MRD2EVM
MRD2EVM

Mfr.:

Description:
NFC/RFID Development Tools Microreader EVAL BRD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Kits
2.7 V to 5.5 V
RFID
RS-232, SPI, USB
Brand: Texas Instruments
Description/Function: RFID Evaluation Kit
Frequency: 134.2 kHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: NFC/RFID Development Tools
Series: MRD2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 236.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$155.76 $155.76