MSP432P401MIZXHT

595-MSP432P401MIZXHT
MSP432P401MIZXHT

Mfr.:

Description:
ARM Microcontrollers - MCU SimpleLink ultra-low-power 32-bit Arm Cortex-M4F MCU with precision ADC, 128kB Flash and 32kB RAM 80-NFBGA -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP432P401M
SMD/SMT
nFBGA-80
ARM Cortex M4F
128 kB
32 bit
14 bit
48 MHz
64 I/O
32 kB
1.62 V
3.7 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.62 V to 3.7 V
Brand: Texas Instruments
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Interface Type: I2C, IrDA, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: SimpleLink
Watchdog Timers: Watchdog Timer
Unit Weight: 45.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments MSP430FR5992IRGZR
Texas Instruments
16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 128 KB FRAM