MSPM0L2117SPMR

Texas Instruments
595-MSPM0L2117SPMR
MSPM0L2117SPMR

Mfr.:

Description:
ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB flash, 12KB SRAM, 12-bit ADC, COMP and LCD 64-LQFP -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0L2117
SMD/SMT
LQFP-64
ARM Cortex M0+
128 kB
32 bit
12 bit
32 MHz
60 I/O
12 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 8 bit
Data RAM Type: SRAM
Development Kit: LP-MSPM0L2117
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 25 Channel
Number of Timers/Counters: 8 timer
Operating Supply Voltage: 1.62 V to 3.6 V
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0L2116/7 & MSPM0L1126/7 Mixed-Signal MCUs

Texas Instruments MSPM0L2116/7 and MSPM0L1126/7 Mixed-Signal Microcontrollers are highly integrated, ultra-low-power microcontrollers based on the Arm® Cortex-M0+ 32-bit core platform. These microcontrollers operate over a 1.62V to 3.6V supply voltage range, up to 32MHz, and an extended -40°C to +125°C temperature range. The MSPM0L2116/7 and MSPM0L1126/7 MCUs provide up to 128KB embedded flash program memory with built-in Error Correction Code (ECC) and 12KB SRAM with ECC and parity protection. These MCUs feature a high-speed on-chip oscillator with an accuracy of -2.1% to +1.6%, eliminating the need for an external crystal. Typical applications include battery charging and management, power supplies, personal electronics, building security, fire safety, printers, grid infrastructure, smart metering, communication modules, medical, and healthcare applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2027/01/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.76 $3.76
$2.55 $25.50
$2.36 $59.00
$2.05 $205.00
$1.93 $482.50
$1.69 $845.00
Full Reel (Order in multiples of 1000)
$1.47 $1,470.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩