MSPM33C321ASPZR

Texas Instruments
595-MSPM33C321ASPZR
MSPM33C321ASPZR

Mfr.:

Description:
ARM Microcontrollers - MCU 160MHz ARM Cortex -M33 MCU with TrustZone , FPU, 1MB flash, 256kB SRAM, QSPI, security

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
SMD/SMT
LQFP-100
Arm Cortex-M33
1 MB
32 bit
12 bit
160 MHz
93 I/O
256 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Reel
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: Texas Instruments
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: EEPROM
Development Kit: LP-MSPM33C321A
Interface Type: CAN, I2C, LIN, QSPI, SPI, UART
Number of ADC Channels: 36 Channel
Number of Timers/Counters: 1 x 32 bit, 8 x 16 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$3.33 $3,330.00