MUX36D04EVM-PDK

Texas Instruments
595-MUX36D04EVM-PDK
MUX36D04EVM-PDK

Mfr.:

Description:
Switch IC Development Tools MUX36D04 EVALUATION MODULE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS: N
MUX36D04
Brand: Texas Instruments
Description/Function: Kit is an evaluation platform for MUX36D04
Operating Supply Voltage: 10 V to 36 V
Product Type: Switch IC Development Tools
Series: MUX36D04
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 315.882 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MUX36xxxEVM-PDK Evaluation Modules (EVMs)

Texas Instruments MUX36xxxEVM-PDK Evaluation Modules (EVMs) are a platform for evaluating the performance of the MUX36D04 or MUX36S08. The MUX36D04 and  MUX36S08 are 4-channel or 8-channel differential analog multiplexers. The evaluation modules bring out every pin of the MUX36D04 or MUX36S08 with different connectors for ease of evaluation.​

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08