MUX708QPWRQ1

Texas Instruments
595-MUX708QPWRQ1
MUX708QPWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive 44V low R on 8:1 multiplexe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexer
8 Input
1 Output
TSSOP-16
3-bit
1.8 ns, 2.5 ns
4.5 V
44 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TMUX-24PW-EVM
Logic Type: CMOS
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: MUX708-Q1
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MUX708-Q1 44V 8:1 1-Channel Multiplexer

Texas Instruments MUX708-Q1 44V 8:1 1-Channel Multiplexer works with dual supplies (±4.5V to ±22V), a single supply (4.5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The MUX708-Q1 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins, ranging from VSS to VDD.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.21 $6.21
$4.77 $47.70
$4.40 $110.00
$4.01 $401.00
$3.86 $965.00
Full Reel (Order in multiples of 2000)
$3.77 $7,540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩