O917A132TRGZRQ1

Texas Instruments
595-O917A132TRGZRQ1
O917A132TRGZRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 3.15 V to 5.25 V 5 buck & 5 A A 595-O917A132TRGZTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65917
PMU
SMD/SMT
VQFN-48
7 A
3.3 V
- 40 C
+ 105 C
AEC-Q100
Reel
Application: DRA72x, TDA3x, DRA76xP, DRA77xP, TDA2Px
Brand: Texas Instruments
Input Voltage Range: 3.135 V to 5.25 V
Moisture Sensitive: Yes
Output Voltage Range: 700 mV to 3.3 V
Pin Count: 48
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$8.37 $20,925.00