OMAPL138BZWTA3

595-OMAPL138BZWTA3
OMAPL138BZWTA3

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low-Pwr App Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
ARM926EJ-S, C674x
2 Core
375 MHz, 375 MHz
PBGA-361
8 kB
16 kB, 32 kB
16 kB, 32 kB
1.2 V
OMAP-L138
OMAP
SMD/SMT
+ 105 C
16 bit, 32 bit
Brand: Texas Instruments
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, Parallel, SPI, USB
L2 Cache Memory: 256 kB
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Pin Count: 361
Processor Series: OMAP
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Watchdog Timers: Watchdog Timer
Part # Aliases: OMAPL138CZWTA3RW
Unit Weight: 789.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Texas Instruments OMAPL138EZWTA3
Texas Instruments
Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor A 595-OMAPL138E A 595-OMAPL138EZWTA3R