ONET4211LDRGET

Texas Instruments
595-ONET4211LDRGET
ONET4211LDRGET

Mfr.:

Description:
Laser Drivers 155 Mbps - 4.25 Gbps Laser Driver A 595-ONET4211LDRGER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Laser Drivers
RoHS:  
4.25 Gb/s
45 mA
ONET4211LD
VQFN-24
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.88 mm
Length: 4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Peak Solder Temperature: + 260 C
Pin Count: 24
Product Type: Laser Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Width: 4 mm
Unit Weight: 43.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.00 $4.00
$3.02 $30.20
$2.78 $69.50
$2.51 $251.00
Full Reel (Order in multiples of 250)
$2.37 $592.50
$2.26 $1,130.00
$2.19 $2,190.00
$2.16 $5,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩