OP-07DPS

Texas Instruments
595-OP-07DPS
OP-07DPS

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-offset voltage ( 0.15 mV) single ope A 595-TLV07IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
600 kHz
300 mV/us
150 uV
12 nA
18 V
3 V
94 dB
SO-8
SMD/SMT
No Shutdown
0 C
+ 70 C
OP07D
Tube
Amplifier Type: Precision
Brand: Texas Instruments
Ios - Input Offset Current: 6 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 13 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 368

Stock:
368 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$1.87 $149.60
$1.76 $422.40
$1.30 $728.00
$1.26 $1,310.40
$1.23 $3,148.80
$1.17 $5,896.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.06
Min:
1

Similar Product

Texas Instruments TLV07IDR
Texas Instruments
Operational Amplifiers - Op Amps Precision 36-V low n oise rail-to-rail