OPA134UA/2K5

Texas Instruments
595-OPA134UA/2K5
OPA134UA/2K5

Mfr.:

Description:
Audio Amplifiers SoundPlus Hi-Perf Au d Oper Amp A 595-OP A 595-OPA134UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.00015 %
SOIC-8
5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA134
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 10 mA
Output Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single,Dual
Type: 1-Channel FET Input
Vos - Input Offset Voltage: 2 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,541

Stock:
1,541
Can Dispatch Immediately
On Order:
5,000
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.26 $3.26
$2.44 $24.40
$2.24 $56.00
$2.01 $201.00
$1.91 $477.50
$1.88 $940.00
$1.83 $1,830.00
Full Reel (Order in multiples of 2500)
$1.70 $4,250.00
$1.67 $8,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.18
Min:
1

Similar Product

Texas Instruments OPA134UA
Texas Instruments
Audio Amplifiers SoundPlus(TM) Hi-Per f Aud Oper Amp A 59 A 595-OPA134UA/2K5