OPA1602AIDR

Texas Instruments
595-OPA1602AIDR
OPA1602AIDR

Mfr.:

Description:
Audio Amplifiers SOUNDPLUS HI-PERF BI P-IN AUDIO OP AMP A A 595-OPA1602AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00003 %
SOIC-8
25 Ohms
2.25 V
18 V
- 40 C
+ 85 C
SMD/SMT
OPA1602
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 35 MHz
Ib - Input Bias Current: 200 nA
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 2.6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA1602/OPA1604 Soundplus™ Operational Amplifiers

Texas Instruments OPA1602/OPA1604 Soundplus™ Operational Amplifiers are high-performance, bipolar-input audio op amps that achieve very low 2.5nV/√Hz noise density with an ultra-low distortion of 0.00003% at 1kHz. The OPA1602/OPA1604 offers a rail-to-rail output swing to within 600mV with a 2kΩ load, which increases headroom and maximizes dynamic range. The OPA1602/OPA1604 also has a high output drive capability of ±30mA. These devices operate over a very wide supply range of ±2.25V to ±18V on only 2.6mA of supply current per channel. The Texas Instruments OPA1602/OPA1604 is unity-gain stable and provides excellent dynamic behavior over a wide range of load conditions. These Soundplus audio op amps feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.

In Stock: 537

Stock:
537
Can Dispatch Immediately
On Order:
7,500
Expected 2027/07/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.83 $3.83
$2.85 $28.50
$2.61 $65.25
$2.34 $234.00
$2.22 $555.00
Full Reel (Order in multiples of 2500)
$1.87 $4,675.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.01
Min:
1

Similar Product

Texas Instruments OPA1602AID
Texas Instruments
Audio Amplifiers SOUNDPLUS HI-PERF BI P-IN AUDIO OP AMP A A 595-OPA1602AIDR