OPA1644AIPWR

Texas Instruments
595-OPA1644AIPWR
OPA1644AIPWR

Mfr.:

Description:
Audio Amplifiers High-Perf JFET-Inp A udio Op Amps A 595- A 595-OPA1644AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00005 %
TSSOP-14
2.25 V
18 V
- 40 C
+ 85 C
SMD/SMT
OPA1644
Reel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 11 MHz
Ib - Input Bias Current: 20 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 1.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 4-Channel Rail-to-Rail
Vos - Input Offset Voltage: 3.5 mV
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA164x/OPA164x-Q1 SoundPlus™ Audio Op Amps

Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ JFET-input, ultra-low distortion, low-noise op amps are fully specified for audio applications. OPA164x/OPA164x-Q1 op amps offer superior sound quality and rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The  OPA164x/OPA164x-Q1 op amps operate over a very wide supply voltage range of ±2.25V to ±18V. The OPA164x/OPA164x-Q1 are utility-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These op amps are ideal for professional audio equipment, analog and digital mixing consoles, broadcast studio equipment, high-end A/V receivers, and high-end Blu-Ray™ players. The Texas Instruments OPA164x-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$3.16 $6,320.00
$3.11 $12,440.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.86
Min:
1

Similar Product

Texas Instruments OPA1644AIPW
Texas Instruments
Audio Amplifiers High-Perf JFET-Inp A udio Op Amps A 595- A 595-OPA1644AIPWR