OPA1679QRUMRQ1

Texas Instruments
595-OPA1679QRUMRQ1
OPA1679QRUMRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive quad-chan nel low-noise 4.5-n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
16 MHz
9 V/us
500 uV
10 pA
36 V
4.5 V
2 mA
50 mA
110 dB
4.5 nV/sqrt Hz
WQFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA1679
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 10 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 3 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0001 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA167x/OPA167x-Q1 Audio Operational Amplifiers

Texas Instruments OPA167x/OPA167x-Q1 Audio Operational Amplifiers offer higher system-level performance over legacy op amps commonly used in audio circuitry. These amplifiers achieve a low 4.5-nV/√Hz noise density and low distortion of 0.0001% at 1kHz, which improves audio signal fidelity. The OPA167x/OPA167x-Q1 also offers a rail-to-rail output swing within 800mV with a 2kΩ load, increasing headroom and maximizing dynamic range. Each device operates over a very wide supply range of ±2.25V to ±18V or 4.5V to 36V on only 2mA of supply current. This flexibility accommodates the power supply constraints of many types of audio products. These op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. This feature allows these devices to be used in many audio circuits. The Texas Instruments OPA167x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 6,451

Stock:
6,451 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.26 $2.26
$1.67 $16.70
$1.54 $38.50
$1.37 $137.00
$1.29 $322.50
$1.26 $630.00
$1.24 $1,240.00
Full Reel (Order in multiples of 3000)
$1.15 $3,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩