OPA1692ID

Texas Instruments
595-OPA1692ID
OPA1692ID

Mfr.:

Description:
Audio Amplifiers SoundPlus Low-Power Low-Noise High-Pe A A 595-OPA1692IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
Other
- 127 dB
SOIC-8
2 kOhms
3.5 V
36 V
- 40 C
+ 125 C
SMD/SMT
OPA1692
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 5.1 MHz
Ib - Input Bias Current: 550 nA
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 650 uA
Output Current: 50 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 23 V/us
Factory Pack Quantity: 75
Subcategory: Audio ICs
Tradename: SoundPlus
Type: Rail-to-Rail
Vos - Input Offset Voltage: 800 uV
Unit Weight: 92.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,282

Stock:
1,282 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$2.02 $20.20
$1.70 $42.50
$1.60 $120.00
$1.54 $462.00
$1.51 $792.75
$1.40 $3,570.00
$1.37 $6,884.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.40
Min:
1

Similar Product

Texas Instruments OPA1692IDR
Texas Instruments
Audio Amplifiers SoundPlus Low-Power Low-Noise High-Pe A A 595-OPA1692ID