OPA187IDR

Texas Instruments
595-OPA187IDR
OPA187IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Zero drift (10uV 0. 001uV/C) MUX-friend A 595-OPA187ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
550 kHz
200 mV/us
10 uV
350 pA
36 V
4.5 V
100 uA
30 mA
145 dB
20 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
160 fA
OPA187
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 14.5 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.035 %
Unit Weight: 91.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx187 Zero-Drift Operational Amplifiers

Texas Instruments OPAx187 Zero-Drift Operational Amplifiers use auto-zeroing techniques to simultaneously provide low-offset voltage (1µV), and near zero drift over time and temperature. These miniature, high-precision, low-quiescent-current amplifiers offer high input impedance and rail-to-rail output swing within 5mV of the rails into high-impedance loads. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.5V to 36V (±2.25V to ±18V). The single version of the OPAx187 device is available in microsize 8-pin VSSOP, 5-pin SOT-23 and 8-pin SOIC packages. The dual version is offered in 8-pin VSON, 8-pin VSSOP and 8-pin SOIC packages. The quad version is offered in 14-pin SO and 14-pin TSSOP packages.

In Stock: 4,165

Stock:
4,165 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.45 $2.45
$1.83 $18.30
$1.66 $41.50
$1.51 $151.00
$1.43 $357.50
$1.40 $700.00
$1.37 $1,370.00
Full Reel (Order in multiples of 2500)
$1.35 $3,375.00
$1.28 $6,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.92
Min:
1

Similar Product

Texas Instruments OPA187ID
Texas Instruments
Operational Amplifiers - Op Amps Zero drift (10uV 0. 001uV/C) MUX-friend A 595-OPA187IDR