OPA191IDGKT

Texas Instruments
595-OPA191IDGKT
OPA191IDGKT

Mfr.:

Description:
Precision Amplifiers LP 36V CMOS Amplif i er A 595-OPA191IDGK A 595-OPA191IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2.5 MHz
5.5 V/us
5 uV
5 pA
36 V
4.5 V
140 uA
70 mA
140 dB
15 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA191
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 3.7 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0012 %
Tradename: e-trim
Vcm - Common Mode Voltage: 4.4 V to 36.1 V
Voltage Gain dB: 134 dB
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx191 36V E-trim Operational Amplifiers

Texas Instruments OPAx191 36V E-trim Operational Amplifiers offer outstanding dc precision and ac performance. This includes rail-to-rail input/output, low offset (±5µV, typ.), low offset drift (±0.2µV/°C, typ.), and 2MHz bandwidth. These amplifiers have unique features such as differential input voltage range to the supply rail and high output current (±65mA). They also include high capacitive load drive of up to 1nF and high slew rate (5V/µs). This makes the OPAx191 a robust, high-performance operational amplifier that is ideal for high-voltage industrial applications. These devices are available in single (OPA191), dual (OPA2191) and quad (OPA4191) packages.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.04 $3.04
$2.55 $25.50
$2.43 $60.75
$2.33 $233.00
Full Reel (Order in multiples of 250)
$2.33 $582.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.76
Min:
1

Similar Product

Texas Instruments OPA191IDGKR
Texas Instruments
Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191IDGKT